Renesas HD49340HNP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6.2 |
| Length | 6.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD49340HNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.