Consumer circuit IC, square flatpack with thin profile and fine pitch, measuring 14mm x 14mm with a 0.4mm terminal pitch. Features a 120-terminal TQFP package body made of plastic with tin terminal finish and gull wing form. Operates from 2.85V to 3.15V supply voltage, with a maximum operating temperature of 75°C. CMOS technology, surface mountable, with a seated height of 1.2mm.
Renesas HD49815TF technical specifications.
| Consumer IC Type | CONSUMER CIRCUIT |
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.15V |
| Supply Voltage-Min (Vsup) | 2.85V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD49815TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.