The HD61830B00H is a display controller IC from Renesas, featuring a 60-pin quad flat pack package. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius. The IC supports a maximum clock frequency of 2.4MHz and a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It has an 8-bit external data bus width and a 1-bit address bus width.
Renesas HD61830B00H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 60 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G60 |
| Width | 14 |
| Length | 20 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2.4 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD61830B00H to view detailed technical specifications.
No datasheet is available for this part.