The HD63B21RFP is a 54-pin PQFP lead-frame SMT IC with a plastic quad flat package and gull-wing leads. It is designed for surface mount applications and has a seated plane height of 3.1mm maximum. The IC operates over a temperature range of -20°C to 75°C. It is a specialized interface IC, categorized under peripheral interface adapters.
Renesas HD63B21RFP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.1(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Category | Peripheral Interface Adapter |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD63B21RFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.