Renesas HD6412320VTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 95 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6412320VTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.