
16-bit CISC microcontroller featuring a ROMLess architecture and 4KB RAM. Operates at a maximum clock rate of 25 MHz with an H8S core. Offers 86 programmable I/Os, 8 timers, and a single SCI interface. Includes 8 ADC channels and dual 8-bit DACs. Packaged in a 120-pin TQFP (Thin Quad Flat Package) with a 0.4mm pin pitch, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6412321VT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6412321VT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AEE |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | ROMLess |
| RAM Size | 4KB |
| Number of Programmable I/Os | 86 |
| Core Architecture | H8S |
| Programmability | No |
| Number of Timers | 8 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD6412321VT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.