
The HD6412350F20 is a ROMless SCI microcontroller from Renesas, featuring 87 I/Os and 8 timers/counters. It operates at a maximum frequency of 20MHz and a maximum supply voltage of 5.5V. The device is packaged in a PQFP and is designed for surface mount applications. The HD6412350F20 has a minimum operating temperature of -20°C and a maximum operating temperature of 75°C. It is not lead-free and is packaged in a tray with a quantity of one.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| Series | H8® H8S/2300 |
| RoHS | Not Compliant |
