16-bit microcontroller operating at 20MHz, featuring 95 I/O lines and a 0.5mm terminal pitch. This surface-mount device utilizes CMOS technology, housed in a 14mm x 20mm rectangular PQFP128 plastic package with gull-wing terminals. It operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 69mA. Designed for industrial temperature grades (-40°C to 85°C), it is RoHS compliant and suitable for peak reflow temperatures up to 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |