The HD6412373RVFQ33 is a 144-pin 16/32-bit microcontroller from Renesas. It features a maximum clock rate of 33 MHz and operates on a 3.3 V supply voltage. The device has 16 KB of RAM and supports I2C and SCI interfaces. It also includes 16-channel 10-bit on-chip ADC and 10 timers. The HD6412373RVFQ33 is packaged in a 144PQFP and is suitable for operating in the -20 to 75 °C temperature range.
Renesas HD6412373RVFQ33 technical specifications.
| Packaging | Trays |
| Maximum Clock Rate | 33 MHz |
| Rad Hard | No |
| Package | 144PQFP |
| Family Name | H8S |
| Program Memory Type | ROMLess |
| Maximum Speed | 33 MHz |
| Data Bus Width | 16|32 Bit |
| RAM Size | 16 KB |
| Operating Supply Voltage | 3.3 V |
| Operating Temperature | -20 to 75 °C |
| Interface Type | I2C/SCI |
| On-Chip ADC | 16-chx10-bit |
| Number of Programmable I/Os | 96 |
| Number of Timers | 10 |
| Category | Microcontroller |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6412373RVFQ33 to view detailed technical specifications.
No datasheet is available for this part.