
16-bit microcontroller operating at 20MHz, featuring 95 I/O lines and a PQFP128 package. This surface-mount device utilizes CMOS technology and operates within an industrial temperature range of -40°C to 85°C. It requires a supply voltage between 4.5V and 5.5V, with a nominal 5V, and has a maximum supply current of 69mA. The rectangular plastic package measures 20mm in length and 14mm in width, with a seated height of 3.15mm, and features gull-wing terminals with a 0.5mm pitch.
Renesas HD6412390F20 technical specifications.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6412390F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
