16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features 128 terminals in a PQFP-128 package with a 14mm width and 20mm length. Offers 95 I/O lines, 32KB RAM, and supports an external data bus width of 16 bits with a 24-bit address bus. Includes PWM channels, ADC, DMA channels, and DAC channels. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V.
Renesas HD6412394F20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 69 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 95 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.