Renesas HD6412674RVFQ33D technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Interface | IrDA, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412674RVFQ33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.