16-bit CMOS microcontroller operating at 33MHz, featuring 116 I/O lines and a 3.3V nominal supply voltage. This surface-mount device is housed in a 144-pin LQFP package with a 0.5mm terminal pitch, measuring 22x22mm with a 1.7mm height. It offers a commercial extended temperature range from -20°C to 75°C and is REACH SVHC compliant.
Renesas HD6412674RVFQ33V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 116 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6412674RVFQ33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.