32-bit microcontroller operating at a maximum clock frequency of 17MHz. Features 512 bytes of RAM and 46 I/O lines, with a 16-bit external data bus and 24-bit address bus. Includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal PQFP with a temperature grade of INDUSTRIAL, supporting operation from -40°C to 85°C.
Renesas HD6413002F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 17 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 17 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.