17MHz CMOS microcontroller featuring a 100-pin square flatpack, fine pitch gull wing package with 0.5mm terminal pitch. Operates with a 4.5V to 5.5V supply voltage, offering 46 I/O lines. Extended commercial temperature range from -20°C to 75°C.
Renesas HD6413002F17 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 17MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 46 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 17RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413002F17 to view detailed technical specifications.
No datasheet is available for this part.