16-bit microcontroller featuring a 12MHz core speed and a maximum operating frequency of 24MHz. This surface-mount device utilizes CMOS technology and operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V. It offers 58 I/O lines and is housed in a 112-pin QFP (Quad Flat Pack) with gull-wing terminals on a 0.65mm pitch. The plastic package measures 20mm x 20mm with a maximum seated height of 3.05mm and is RoHS compliant.
Renesas HD6413003RF12V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413003RF12V to view detailed technical specifications.
No datasheet is available for this part.