The HD6413003RF16 is a 112-pin quad QFP microcontroller from Renesas, featuring a 16-bit architecture and a maximum operating frequency of 32 MHz. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius and is powered by a 5V supply voltage. The device has 58 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It also includes a 16-bit ADC and supports DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |