Renesas HD6413003RF16V technical specifications.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413003RF16V to view detailed technical specifications.
No datasheet is available for this part.