16-bit microcontroller operating at a maximum clock frequency of 8MHz. Features 50 I/O lines, 512 bytes of RAM, and 0 words of ROM. Includes PWM channels, ADC, and DMA channels. Housed in a 112-terminal PQFP package with commercial temperature grade (-20°C to 70°C). Supports supply voltages from 2.7V to 5.5V with a maximum supply current of 36.2mA.
Renesas HD6413003RVF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413003RVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.