32-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 4096 bytes of RAM, 32 I/O lines, an 8-bit external data bus, and a 20-bit address bus. Includes PWM channels, ADC, and DMA channels. Packaged in an 80-terminal PQFP with a commercial extended temperature grade, operating between -20°C and 75°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Renesas HD6413005TE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413005TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.