16-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 4096 bytes of RAM and 21 I/O lines, with an 8-bit external data bus and a 24-bit address bus. Includes PWM channels, an ADC, and DMA channels for versatile control. Housed in an 80-terminal PQFP package (S-PQFP-G80), measuring 14mm x 14mm. Operates within a commercial temperature range of -20°C to 70°C, with a nominal supply voltage of 5V (2.7V to 5.5V).
Renesas HD6413005VF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 33.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413005VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.