Renesas HD6413006F20 technical specifications.
| Package/Case | PQFP |
| Interface | SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD6413006F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.