Renesas HD6413007F20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 4KB |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413007F20 to view detailed technical specifications.
No datasheet is available for this part.