
Renesas HD6417020SVX12IV technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| RoHS Compliant | Yes |
| Speed | 12.5RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417020SVX12IV to view detailed technical specifications.
No datasheet is available for this part.