32-bit RISC microcontroller operating at a maximum clock frequency of 20MHz. Features 1024 bytes of RAM and 32 I/O lines, with a 16-bit external data bus and 22-bit address bus. This industrial-grade component offers PWM and DMA channels, housed in a 100-terminal PQFP package. Operating temperature range is -40°C to 85°C, with a nominal supply voltage of 5V.
Renesas HD6417020X20I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417020X20I to view detailed technical specifications.
No datasheet is available for this part.