
32-bit RISC microcontroller operating at 12.5MHz. Features 40 I/O lines and a 3.3V nominal supply voltage, supporting 3V to 5.5V power supplies. Housed in a 112-pin QFP package with a 0.65mm terminal pitch, measuring 20mm x 20mm. CMOS technology ensures surface mount capability with a commercial extended temperature grade (-20°C to 75°C). RoHS compliant with tin terminal finish.
Renesas HD6417032VF12 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12.5RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417032VF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
