32-bit SuperH RISC microcontroller featuring 64KB ROM, operating at a maximum frequency of 20MHz. This CMOS technology component supports 3.3V/5V power supplies with a nominal voltage of 5V, a minimum supply voltage of 4.5V, and a maximum of 5.5V. It offers 32 I/O lines and is housed in a 112-pin PQFP square flatpack package with gull wing terminals and a 0.65mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, this surface-mount device has a maximum supply current of 130mA.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |