This industrial-grade microcontroller features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply current of 60mA and is powered by a 5V supply. The device is packaged in a QFP package with a square shape and a flatpack style. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |