32-bit RISC microcontroller operating at a maximum clock frequency of 20MHz. Features 40 I/O lines, 16-bit external data bus, and 22-bit address bus. Includes 4096 bytes of RAM, PWM channels, and an ADC. Packaged in a 120-terminal PQFP with dimensions of 14 x 14 mm and a 0.40 mm pitch. Operates within a temperature range of -20°C to 75°C with a nominal supply voltage of 5V.
Renesas HD6417034X20 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417034X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.