32-bit RISC microcontroller operating at up to 28.7MHz. Features 82 I/O lines and a 112-pin QFP package with 0.65mm terminal pitch. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V. Designed for surface mounting with a square, flatpack package body measuring 20mm x 20mm and a seated height of 3.05mm. Commercial extended temperature grade with a range of -20°C to 75°C. CMOS technology, RoHS compliant, and moisture sensitivity level 3.
Renesas HD6417040ACF28 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417040ACF28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.