
32-bit ROMless microcontroller featuring a 28MHz clock speed and 4KB RAM. This surface mount IC offers 74 I/Os, including 74 programmable I/Os, and supports SCI and EBI/EMI interfaces. Operating from a 4.5V to 5.5V supply, it includes peripherals such as POR, PWM, WDT, and DMA, with 7 timers/counters and an internal oscillator. Designed for a temperature range of -20°C to 75°C, this lead-free component is packaged in tray.
Renesas HD6417040ACFI28V technical specifications.
| Access Time | 28us |
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 28MHz |
| Interface | SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | SuperH® SH7040 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417040ACFI28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
