32-bit RISC microcontroller featuring a 16.7MHz clock speed and 82 I/O lines. Operates with a 3.3V supply voltage, consuming a maximum of 130mA. Housed in a 112-pin QFP package with gull-wing terminals and a 0.65mm pitch, measuring 20mm x 20mm x 3.05mm. This surface-mount component utilizes CMOS technology and is RoHS compliant, suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD6417040AVCF16 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16.7RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417040AVCF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.