16.7MHz, 32-bit RISC microcontroller featuring a 144-pin PQFP package with 0.5mm terminal pitch. This surface-mount CMOS component operates from a 3V to 3.6V supply, with a nominal 3.3V, and offers 106 I/O lines. It supports a temperature range of -20°C to 75°C and is RoHS compliant. The square, plastic package measures 20mm x 20mm with a seated height of 3.05mm.
Renesas HD6417041AVCF16 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16.7RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417041AVCF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.