
32-bit ROMless microcontroller featuring a 40MHz core, 8KB RAM, and 74 programmable I/Os. Offers I2C, SCI, and EBI/EMI interfaces, with 3 timers/counters and 4 UART channels. Operates from a 3V to 3.6V supply, with an internal oscillator and peripherals including POR, PWM, WDT, and DMA. Packaged in a 112-pin PQFP for surface mounting, with an operating temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6417144F50V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 50us |
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH7144 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417144F50V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
