
32-bit ROMless microcontroller featuring a 40MHz clock speed and 8KB RAM. This surface mount IC offers 74 I/O pins, including 74 programmable I/O, and supports I2C, SCI, and EBI/EMI interfaces. Integrated peripherals include POR, PWM, WDT, and DMA, along with 3 timers/counters and 4 UART channels. Operating voltage ranges from 3V to 3.6V, with an access time of 50µs and an operating temperature range of -40°C to 85°C.
Renesas HD6417144FW50V technical specifications.
| Access Time | 50us |
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH7144 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417144FW50V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
