
This surface-mount microcontroller (MCU) features a CMOS technology and operates at a maximum frequency of 12.5MHz with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. It offers 106 I/O lines and is housed in a 144-pin LFQFP square flatpack package with a 0.5mm terminal pitch. The component's operating temperature range is -20°C to 75°C, and it meets RoHS and REACH SVHC compliance standards.
Renesas HD6417145F50V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417145F50V to view detailed technical specifications.
No datasheet is available for this part.
