
CMOS RISC microcontroller featuring an 8MHz maximum operating frequency and a 3.3V nominal supply voltage, operating within a 3V to 5.5V range. This surface-mount device is housed in a 144-pin PQFP package with a 0.5mm terminal pitch, measuring 20mm x 20mm with a maximum seated height of 1.7mm. It supports a temperature range of -40°C to 85°C and has a maximum supply current of 160mA. The component is RoHS compliant with tin terminal finish.
Renesas HD6417604SVF20 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417604SVF20 to view detailed technical specifications.
No datasheet is available for this part.
