CMOS microcontroller featuring a high-speed CPU core and integrated Ethernet system support. Operates at a maximum frequency of 31.25MHz with a supply voltage range of 3V to 3.6V. Housed in a 208-pin LFQFP square surface-mount package with a 0.5mm terminal pitch. Offers 29 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. RoHS compliant with a moisture sensitivity level of 3.
Renesas HD6417615ARFV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 31.25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 29 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 62.5RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417615ARFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
