
32-bit ROMless microcontroller featuring a 62.5MHz SuperH® SH Ethernet core. This surface mount device offers 8KB of RAM, 29 programmable I/Os, and 8 PWM channels. Integrated peripherals include POR, WDT, DMA, and multiple communication interfaces such as Ethernet, IrDA, SCI, and EBI/EMI. Operating within a 3V to 3.6V supply range, it functions from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 62.5us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 62.5MHz |
| Interface | Ethernet, IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8000B |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperH® SH Ethernet |
| RoHS | Compliant |