CMOS Superh Microprocessor Unit (MPU) with ROMless architecture. Features a maximum operating frequency of 33MHz and a supply voltage range of 1.75V to 2.05V. This component offers 96 I/O lines and is housed in a 208-pin square LFQFP package with a 0.5mm terminal pitch. Operating temperature range is -20°C to 75°C.
Renesas HD6417622F100 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417622F100 to view detailed technical specifications.
No datasheet is available for this part.