
80 MHz, 32-bit RISC microcontroller featuring a 0.5mm terminal pitch and 96 I/O lines. This surface-mount device operates within a -20°C to 75°C temperature range, with a supply voltage of 1.75V to 2.05V. Packaged in a 208-pin PQFP (LFQFP) with gull-wing terminals, it supports a peak reflow temperature of 260°C for 20 seconds. The component is RoHS compliant and utilizes CMOS technology.
Renesas HD6417622F80V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 26.6MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417622F80V to view detailed technical specifications.
No datasheet is available for this part.
