32-bit SuperH RISC microcontroller, ROMLess, operating at 33MHz with a 1.9V nominal supply voltage. Features 96 I/O lines and a 216-pin LFQFP square flatpack package with gull wing terminals on a 0.4mm pitch. Operates within a temperature range of -20°C to 75°C, with a maximum supply voltage of 2.05V. Surface mountable with a plastic package body and tin terminal finish.
Renesas HD6417622FL100 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-609 Code | e0 |
| Length | 24mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 100RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417622FL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.