32-bit RISC microcontroller featuring 100MHz speed and FLASH ROM programmability. This PBGA208 package, with dimensions of 12x12mm, offers 208 terminals and 97 I/O lines. Operating across a commercial extended temperature range from -20°C to 75°C, it supports a nominal supply voltage of 1.5V. Key peripherals include PWM channels, ADC, and DMA channels, with a 32-bit external data bus and 26-bit address bus.
Renesas HD6417705BP100 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 12 |
| Length | 12 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417705BP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.