32-bit RISC microcontroller featuring Flash memory and operating at 133.34MHz. This surface-mount component utilizes CMOS technology and is housed in a 208-pin TFBGA package with a 0.65mm terminal pitch. It supports supply voltages of 1.4V to 1.6V, with a nominal voltage of 1.5V, and offers 97 I/O lines. Operating temperature range is -20°C to 75°C.
Renesas HD6417705BP133 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e0 |
| Length | 12mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 97 |
| Package Body Material | Plastic |
| Package Code | TFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417705BP133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.