
133.34MHz RISC microcontroller featuring 97 I/O lines, 1.5V nominal supply voltage, and a 0.65mm terminal pitch. This 32-bit FLASH microcontroller operates within a -20°C to 75°C temperature range and is housed in a 12mm x 12mm x 1.2mm TFBGA package. It supports surface mounting with a peak reflow temperature of 260°C for 20 seconds and is RoHS compliant.
Renesas HD6417705BP133V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e1 |
| Length | 12mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 97 |
| Package Body Material | Plastic |
| Package Code | TFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417705BP133V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
