
This commercial temperature CMOS microprocessor operates at a maximum speed of 133 RPM and is powered by 1.5 and 3.3V power supplies. It is packaged in a QFP208 package with a square shape and a flatpack style. The terminal form is gull wing with a 0.5mm pitch and quad terminal position. The microprocessor is RoHS compliant and Reach SVHC compliant.
Renesas HD6417705F133BV technical specifications.
| JESD-30 Code | S-PQFP-G208 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 200mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 1.5,3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 133RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417705F133BV to view detailed technical specifications.
No datasheet is available for this part.
