32-bit RISC microcontroller featuring Flash memory and operating at 133.34MHz. This surface-mount device utilizes CMOS technology and is housed in a 208-pin LQFP package with a 0.5mm terminal pitch. It operates within a supply voltage range of 1.4V to 1.6V and supports a temperature range of -20°C to 75°C. The component offers 97 I/O lines and is RoHS compliant.
Renesas HD6417705F133V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e6 |
| Length | 28mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 97 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417705F133V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.