32-bit RISC microcontroller operating at 133.34MHz, featuring 63 I/O lines and a 0.5mm terminal pitch. This surface-mount device utilizes CMOS technology and is housed in a 176-pin LQFP square flatpack with gull-wing terminals. It operates within a temperature range of -20°C to 75°C and supports supply voltages from 1.75V to 2.05V, with a nominal supply of 1.9V. The package body is plastic, with tin terminal finish.
Renesas HD6417706F133 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-609 Code | e0 |
| Length | 24mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Number of I/O Lines | 63 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.9,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6417706F133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.