
CMOS microcontroller operating at a max frequency of 66.67MHz, featuring 63 I/O lines and a 0.5mm terminal pitch. This surface-mount device is housed in a 24mm square LFQFP package with a low profile and gull wing terminals, suitable for reflow soldering up to 260°C for 20 seconds. It operates within a supply voltage range of 1.75V to 2.05V, with a nominal supply of 1.9V, and functions across an extended commercial temperature range of -20°C to 75°C. RoHS compliant with a moisture sensitivity level of 3.
Renesas HD6417706F133V technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-609 Code | e6 |
| Length | 24mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.05V |
| Min Supply Voltage | 1.75V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 63 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 133.34RPM |
| Supply Voltage-Nom | 1.9V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6417706F133V to view detailed technical specifications.
No datasheet is available for this part.
