32-bit RISC microcontroller featuring a 60 MHz clock frequency and 4096 bytes of RAM. This component offers a 32-bit external data bus and a 26-bit address bus, with 8 I/O lines. Operating within a commercial temperature range of -20°C to 70°C, it is housed in a 144-terminal, 20mm x 20mm S-PQFP-G144 package. The supply voltage range is 3V to 3.6V, with a maximum supply current of 200mA.
Renesas HD6417708F60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 60 |
| ROM (words) | 0 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6417708F60 to view detailed technical specifications.
No datasheet is available for this part.